📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 1622818-3

Res Thick Film 0805 4.7M Ohm 5% 1/8W ±250ppm/°C Molded SMD SMD T/R
$ 0.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622818-3.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) ±200ppm/℃ Pad SMD Automotive T/R
Res Thick Film 0805 4.7M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1622818-3 provided by its distributors.

Res Thick Film 0805 4.7M Ohm 5% 1/8W ±250ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 100V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thick Film, Rh73 Series, 4.7 Mohm, 125 Mw, 5%, 100 V Rohs Compliant: Yes
RES, 4M7, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.7Mohm; Product Range: RH73 Series; Voltage Rating: 100V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tol
RH73 2A 4M7 5% 250PPM 5K RL Resistor Type: High Value/High Voltage Resistor Number of Terminations: 2 Package Size Code: 0805 Packaging Method: Taped & Reeled Passive Component Tolerance: 5 % High Value/High Voltage Resistor 2 0805 Taped & Reeled | Surface Mount Resistor | Part Number: RH73U2A4M7JTD | Internal Number: 1622818-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH73U2A4M7JTD
  • RH73U2A4M7JTD.