Raltron Electronics RH100-48.000-10-F-1015-EXT-TR

Fundamental Active ROHS3Compliant MHz Crystal Crystal 10pF 0.031 0.80mm -40C~85C 50Ohm
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency48 MHz
Load Capacitance10 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-48.000-10-F-1015-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+22.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RH100-48.000-10-F-1015-EXT-TR.

Descriptions

Descriptions of Raltron Electronics RH100-48.000-10-F-1015-EXT-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 10pF 0.031 0.80mm -40C~85C 50Ohm
Crystal, 48Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-48.000-10-F-1015-EXT-TR
Surface Mount Crystal, 48.000MHz, Fundamental, 10pF, Room Temp Tolerance ±10ppm, Temp Stability ±15ppmMHz
CRYSTAL, 48MHZ, 10PF, SMD, 3.2MM X 2.5MM;
48.000 MHz± 15 ppm± 10 ppm10 pF50 O -40°C~+85°C
RALTRON RH100-48.000-10-F-1015-EXT-TR Surface Mount Crystal,48.000 MHz, Fundamental, 10 pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±15ppm, Operating Temperature Range -40 to +85˚C, Dimensions 3.2x2.5mm, SMD, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency48 MHz
Load Capacitance10 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-48.000-10-F-1015-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages3 years ago