Raltron Electronics RH100-27.120-18-F-3030-EXT-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 18pF 0.031 0.80mm -40C~85C 60Ohm
Production
In Stock
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency27.12 MHz
Load Capacitance18 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-27.120-18-F-3030-EXT-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+21.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RH100-27.120-18-F-3030-EXT-TR.

Descriptions

Descriptions of Raltron Electronics RH100-27.120-18-F-3030-EXT-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 18pF 0.031 0.80mm -40C~85C 60Ohm
Crystal, 27.12Mhz, 18Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-27.120-18-F-3030-EXT-TR
Surface Mount Crystal, 27.120MHz, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±30ppm
CRYSTAL, 27.12MHZ, 18PF, 3.2MM X 2.5MM;
RALTRON RH100-27.120-18-F-3030-EXT-TR Surface Mount Crystal;27.120 MHz;Fundamental;18 pF;Room Temperature Tolerance ±30ppm;Temperature Stability ±30ppm;Operating Temperature Range -40 to +85˚C;Dimensions 3.2x2.5mm;SMD;RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency27.12 MHz
Load Capacitance18 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RH100-27.120-18-F-3030-EXT-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago