TE Connectivity RGP0207CHJ10M

RES, 10M, 0.25W, 750V, AXIAL; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionThick Film
Lead/Base StyleAxial
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage750 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance10 MΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RGP0207CHJ10M.

Farnell
Datasheet2 pages12 years ago
Newark
Datasheet6 pages10 years ago
Master Electronics
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-17.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RGP0207CHJ10M.

Related Parts

Descriptions

Descriptions of TE Connectivity RGP0207CHJ10M provided by its distributors.

RES, 10M, 0.25W, 750V, AXIAL; Available until stocks are exhausted Alternative available
Axial FIXED RESISTOR RGP Neohm 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 10MOhm ±350ppm/C
Res Metal Glaze 10M Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 10M, 5%, 0.25W, Thick Film, Axial; Resistance:10Mohm; Product Range:Rgp Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Thick Film Rohs Compliant: Yes |Neohm Te Connectivity RGP0207CHJ10M
Special Order: RGP0207CH 5% 10M Resistance Value: 10M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 6.5 x 2.5 mm Through-Hole Resistor | 10M Ω Thick Film High Value/High Voltage Resistor 5 % | Part Number: RGP0207CHJ10M | Internal Number: 1623708-2 | 6.5 x 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623708-2
  • RGP0207CHJ10M.

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionThick Film
Lead/Base StyleAxial
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage750 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance10 MΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RGP0207CHJ10M.

Farnell
Datasheet2 pages12 years ago
Newark
Datasheet6 pages10 years ago
Master Electronics
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago