Susumu RG3216P-4023-D-T5

Thin Film Chip Resistors 1206 Size, 1/4W, 402 Kohm, 0.5%, 25Ppm |Susumu RG3216P-4023-D-T5
Datasheet

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance402 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height500 µm
Length3.2004 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216P-4023-D-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-0.25%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG3216P-4023-D-T5.

Related Parts

Descriptions

Descriptions of Susumu RG3216P-4023-D-T5 provided by its distributors.

Thin Film Chip Resistors 1206 Size, 1/4W, 402 Kohm, 0.5%, 25Ppm |Susumu RG3216P-4023-D-T5
RG FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.5% ±25ppm/C 402kOhm 0.25W 1/4W
RES SMD 402K OHM 0.5% 1/4W 1206

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance402 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height500 µm
Length3.2004 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG3216P-4023-D-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant