Susumu RG2012P-49R9-D-T5

Thin Film Chip Resistors 0805 Size, 1/8W, 49.9 Ohm, 0.5%, 25Ppm |Susumu RG2012P-49R9-D-T5
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance49.9 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-49R9-D-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.20%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012P-49R9-D-T5.

Related Parts

Descriptions

Descriptions of Susumu RG2012P-49R9-D-T5 provided by its distributors.

Thin Film Chip Resistors 0805 Size, 1/8W, 49.9 Ohm, 0.5%, 25Ppm |Susumu RG2012P-49R9-D-T5
RG FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 49.9Ohm 0.125W 1/8W
RES SMD 49.9 OHM 0.5% 1/8W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance49.9 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-49R9-D-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant