Susumu RG1608N-121-P-T1

Thin Film Chip Resistors 0603 Size, 1/16W, 120 Ohm, 0.02%, 10Ppm |Susumu RG1608N-121-P-T1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating62.5 mW
Resistance120 Ω
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.02 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-121-P-T1.

Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1608N-121-P-T1.

Related Parts

Descriptions

Descriptions of Susumu RG1608N-121-P-T1 provided by its distributors.

Thin Film Chip Resistors 0603 Size, 1/16W, 120 Ohm, 0.02%, 10Ppm |Susumu RG1608N-121-P-T1
RES SMD 120 OHM 0.02% 1/10W 0603

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating62.5 mW
Resistance120 Ω
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.02 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608N-121-P-T1.

Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant