Susumu RG1005N-2492-W-T5

Thin Film Chip Resistors 0402 Size, 1/32W, 24.9 Kohm, 0.05%, 10Ppm |Susumu RG1005N-2492-W-T5
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating30 mW
Resistance24.9 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1005N-2492-W-T5.

Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1005N-2492-W-T5.

Descriptions

Descriptions of Susumu RG1005N-2492-W-T5 provided by its distributors.

Thin Film Chip Resistors 0402 Size, 1/32W, 24.9 Kohm, 0.05%, 10Ppm |Susumu RG1005N-2492-W-T5
Thin Film Resistors - SMD 1/16W 24.9K Ohm .05% 0402 10ppm

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating30 mW
Resistance24.9 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1005N-2492-W-T5.

Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant