TE Connectivity RF3175-000

LVR Series 240 V 1 A Ø 18.7 x 5.1 mm Radial PolySwitch Resettable Fuse

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current1 A
Max Current Rating10 A
Max Operating Temperature85 °C
Max Power Dissipation2.87 W
Min Operating Temperature-40 °C
PackagingBulk
Resistance580 mΩ
TerminationRadial
Time to Trip21 s
Trip Current2 A
Dimensions
Diameter18.7 mm
Lead Pitch11.4 mm
Length24.4 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RF3175-000.

TE Connectivity
Datasheet10 pages10 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet10 pages7 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RF3175-000.

Related Parts

Descriptions

Descriptions of TE Connectivity RF3175-000 provided by its distributors.

LVR Series 240 V 1 A Ø 18.7 x 5.1 mm Radial PolySwitch Resettable Fuse
POLYSWITCH PTC RESET 240V 1A
PTC Resettable Fuse
POLYSWITCH RESETTABLE DEVICE
BAG / LINE VOLTAGE PRODUCTS
RLINE / LVR100S-240
240V 1A-HD 10A-MAX
RF3175-000 RLINE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVR100S-240
  • LVR100S240

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current1 A
Max Current Rating10 A
Max Operating Temperature85 °C
Max Power Dissipation2.87 W
Min Operating Temperature-40 °C
PackagingBulk
Resistance580 mΩ
TerminationRadial
Time to Trip21 s
Trip Current2 A
Dimensions
Diameter18.7 mm
Lead Pitch11.4 mm
Length24.4 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RF3175-000.

TE Connectivity
Datasheet10 pages10 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet10 pages7 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago