Descriptions of RFMD RF2052 provided by its distributors.
CONVERTER, FREQ, SYNTH/VCO/MIX, 32QFN; Frequency Min: 30MHz; Frequency Max: 2.5GHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; RF IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Tem