📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Idec RF1V-5A1B-D12

Electromechanical Relay 12VDC 288Ohm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
$ 23.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF1V-5A1B-D12.

IHS

Datasheet8 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Idec RF1V-5A1B-D12 provided by its distributors.

Electromechanical Relay 12VDC 288Ohm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
Power/Signal Relay, 6 Form A, B, 6PST, Momentary, 0.042A (Coil), 13.2VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Coil Voltage VDC Nom:12V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:288ohm; Contact Configuration:5PST-NO / SPST-NC; Coil Type:DC; Coil Current:41.7mA ;;
Relay, Safety, 5No, 1Nc, 250Vac, 6A; Coil Voltage:12Vdc; Contact Configuration:5Pst-No, Spst-Nc; Product Range:Rf1V Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-5A1B-D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS