ROHM RF08L6STE25

Diode Switching 600V 0.8A 2-Pin PMDS T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-106-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current800 mA
Element ConfigurationSingle
Forward Current800 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current20 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current10 µA
Recovery Time50 ns
Reverse Recovery Time70 ns

Documents

Download datasheets and manufacturer documentation for ROHM RF08L6STE25.

Future Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+9.93%

Engineering Resources

View Evaluation kits and Reference designs for ROHM RF08L6STE25.

Descriptions

Descriptions of ROHM RF08L6STE25 provided by its distributors.

Diode Switching 600V 0.8A 2-Pin PMDS T/R
Diode Standard 600V 800mA Surface Mount PMDS
DIODE GEN PURP 600V 800MA PMDS

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageSOD-106-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current800 mA
Element ConfigurationSingle
Forward Current800 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current20 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current10 µA
Recovery Time50 ns
Reverse Recovery Time70 ns

Documents

Download datasheets and manufacturer documentation for ROHM RF08L6STE25.

Future Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant