ROHM RF071M2S

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Average Rectified Current700 mA
Forward Current700 mA
Max Forward Surge Current (Ifsm)15 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Peak Reverse Current10 µA
Reverse Voltage200 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RF071M2S.

Upverter
Datasheet7 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM RF071M2S.

Descriptions

Descriptions of ROHM RF071M2S provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Average Rectified Current700 mA
Forward Current700 mA
Max Forward Surge Current (Ifsm)15 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Peak Reverse Current10 µA
Reverse Voltage200 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RF071M2S.

Upverter
Datasheet7 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant