Vishay RER75F4991MC02

Res Wirewound 4.99K Ohm 1% 30W ±20ppm/C 1% Aluminum Housed AXL Flange Mount Card
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Weight28 g
Technical
CompositionWirewound
Failure Rate1 %
FeaturesMilitary, Moisture Resistant
Lead/Base StyleSolder
Max Operating Temperature250 °C
Max Power Dissipation30 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating30 W
Resistance4.99 kΩ
Schedule B8533290000
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height15.875 mm
Length49.9872 mm
Width28.956 mm

Documents

Download datasheets and manufacturer documentation for Vishay RER75F4991MC02.

Arrow.cn
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.94
$ 44.207
$ 44.207
Stock
87
9
9
Authorized Distributors
5
2
2
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Mount
-
-
-
Case/Package
-
Aluminum
Aluminum
Tolerance
1 %
1 %
1 %
Power Rating
30 W
30 W
30 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RER75F4991MC02.

Related Parts

Descriptions

Descriptions of Vishay RER75F4991MC02 provided by its distributors.

Res Wirewound 4.99K Ohm 1% 30W ±20ppm/C 1% Aluminum Housed AXL Flange Mount Card
Resistor, 4.99 kOhm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug
ERH-50 4.99K 1% RER75F4991M C02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Housing MaterialAluminium
Weight28 g
Technical
CompositionWirewound
Failure Rate1 %
FeaturesMilitary, Moisture Resistant
Lead/Base StyleSolder
Max Operating Temperature250 °C
Max Power Dissipation30 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating30 W
Resistance4.99 kΩ
Schedule B8533290000
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height15.875 mm
Length49.9872 mm
Width28.956 mm

Documents

Download datasheets and manufacturer documentation for Vishay RER75F4991MC02.

Arrow.cn
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago