📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Recom Power REC8-2412SRW/H2/A/M

8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 666
$ 25.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC8-2412SRW/H2/A/M.

Electro Sonic

Datasheet3 pages10 years ago

Recom Power

Newark

CAD Models

Download Recom Power REC8-2412SRW/H2/A/M symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 533
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 833
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 667

Descriptions

Descriptions of Recom Power REC8-2412SRW/H2/A/M provided by its distributors.

8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 666
8W DC/DC-Converter 'ECONOLINE' DIP 2kV reg 2:1
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
Isolated DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 12Vout
DC/DC converter,18-36Vi,12Vout 0.666A,8W
RS APAC
Dc-Dc Converter, Medical, 12V, 0.666A; Output Power Max:8W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:666Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Diprohs Compliant: Yes |Recom Power REC8-2412SRW/H2/A/M

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM Power GmbH
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11002338
  • REC8-2412SRWH2AM