📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

L-com REC-M125FF-LEADS

M12 5 Position A Code Female Receptacle, IP69K Rated, Front Mounting Style with 0.3m Leads
$ 74.126
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com REC-M125FF-LEADS.

IHS

Technical Drawing1 page9 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com REC-M125FF-LEADS provided by its distributors.

M12 5 Position A Code Female Receptacle, IP69K Rated, Front Mounting Style with 0.3m Leads
M125F FRONT IP67 0.3M LEADS | L-com REC-M125FF-LEADS
CIRC CBL 5POS PLUG TO WIRE 0.98'
L-com offers A code (single keyway) 4 or 5 pin M12 receptacles for your enclosure and panel mounting needs. These receptacles can be used to connect cables in Fieldbus, sensor, actuator or any other application that requires an M12, A coded interface. They are IP67 to IP69K rated to ensure protection against liquids and particulate even in wash down applications and flying leads make it very easy to terminate in any way you see fit for your application. Threaded or locked mates make the connectors secure from accidental disconnect and vibration. These connectors are designed for front mounting (mounting nut goes on the front of the panel). Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD