📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RE0603FRE072K49L

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE072K49L.

IHS

Datasheet8 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+27.75%

CAD Models

Download Yageo Group RE0603FRE072K49L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.046
Stock
122,994
129,140
Authorized Distributors
6
5
Resistance
2.49 kΩ
2.49 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
-
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE072K49L
Res Thin Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupAC0603FR-072K49L
Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RE0603FRE072K49L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 2.49K OHM 1% 1/10W 0603
0603 2.49K ohms 1% Thick Film Precision Resistor
0603 (1608Metric) RE 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.49kOhm ±50ppm/C
Res, 2K49, 1%, 0.1W, Thick Film, 0603; Resistance:2.49Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Voltage Rating:75V Rohs Compliant: Yes |Yageo RE0603FRE072K49L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.