📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hammond RDRW1900512CG1

Drawer, Storage, Steel, 14 Ga., Rail Mount, 12 in., 5.25 in., 19 in., 120 Lbs.
$ 189.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RDRW1900512CG1.

DigiKey

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Drawer, Storage; Steel; 14 ga.; Rail Mount; 12 in.; 3.5 in.; 19 in.; 120 lbs.
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK

Descriptions

Descriptions of Hammond RDRW1900512CG1 provided by its distributors.

DRAWER, STORAGE, STEEL, 14 GA., RAIL MOUNT, 12 IN., 5.25 IN., 19 IN., 120 LBS.
Beige Rack Storage Drawer Kit 12 Depth 5.25 Panel Height
Electronic Rack Accessories Drawer Kit 3U x 16 D
Drawer, Storage, 19In, Steel, Beige; Accessory Type:12" Deep Rail Mounted Storage Drawer; For Use With:19" Racks; Enclosure Material:steel; Body Color:beige; External Height:5.22"; External Width:19.1"; External Depth:12.25" Rohs Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM