Murata RDE5C1H220J0M1H03A

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length3.9878 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H220J0M1H03A.

TME
Datasheet23 pages1 year ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet1 page4 years ago
Arrow.cn
Datasheet1 page7 years ago

Inventory History

3 month trend:
-3.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RDE5C1H220J0M1H03A.

Related Parts

Descriptions

Descriptions of Murata RDE5C1H220J0M1H03A provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125°C Ammo Pack
Avnet Japan
Cap, 22Pf, 50V, Mlcc, Radial; Capacitance:22Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Temperaturerohs Compliant: Yes |Murata RDE5C1H220J0M1H03A
General Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length3.9878 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H220J0M1H03A.

TME
Datasheet23 pages1 year ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet1 page4 years ago
Arrow.cn
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago