Semtech RCLAMP7002M.TBT

RCLAMP Series 14.3 V 3 pF RailClamp® Low Capacitance TVS Diode Array - MSOP-10
Datasheet

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage85 V
Capacitance3 pF
Clamping Voltage14.3 V
DirectionUnidirectional
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage85 V
Max Operating Temperature125 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage85 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape and Reel
Peak Pulse Current70 A
Peak Pulse Power 1 kW
Power Line ProtectionNo
Power Rating1 kW
Reverse Breakdown Voltage85 V
Reverse Standoff Voltage70 V
Test Current50 µA
Voltage Rating (DC)70 V
Working Voltage70 V
Dimensions
Depth3 mm
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP7002M.TBT.

Newark
Datasheet7 pages13 years ago
Future Electronics
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Semtech RCLAMP7002M.TBT.

Related Parts

Descriptions

Descriptions of Semtech RCLAMP7002M.TBT provided by its distributors.

RCLAMP Series 14.3 V 3 pF RailClamp® Low Capacitance TVS Diode Array - MSOP-10
Diode TVS 70V 1KW 8-Pin MSOP T/R
ESD Suppressor Diode Array Uni-Dir 70V 8-Pin MSOP T/R
RailClamp LowCapacitance TVS Diode Array
Product Description Demo for Development.
TVS Diode; Reverse Stand-Off Voltage, VRWM:70V; Breakdown Voltage Range:85V; Clamping Voltage Max, Vc:1.5V; Diode Configuration:2 Channel Array - Unidirectional; Diode Case Style:MSOP; No. of Pins:10; Breakdown Voltage Min:85V ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • SMH
  • ST(Semtech)
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • SEMTECH (VA)
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S
  • Semtech (Sierra Wireless)
  • SEMTECH Pb-free
  • SEMTECHPANASONIC
  • SEMTECH-COMMERCIAL

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage85 V
Capacitance3 pF
Clamping Voltage14.3 V
DirectionUnidirectional
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage85 V
Max Operating Temperature125 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage85 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape and Reel
Peak Pulse Current70 A
Peak Pulse Power 1 kW
Power Line ProtectionNo
Power Rating1 kW
Reverse Breakdown Voltage85 V
Reverse Standoff Voltage70 V
Test Current50 µA
Voltage Rating (DC)70 V
Working Voltage70 V
Dimensions
Depth3 mm
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP7002M.TBT.

Newark
Datasheet7 pages13 years ago
Future Electronics
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant