Vishay RCL122516R5FKEG

SMD Chip Resistor, 16.5 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1225
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating2 W
Resistance16.5 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height812.8 µm
Length3.2004 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCL122516R5FKEG.

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCL122516R5FKEG.

Related Parts

Descriptions

Descriptions of Vishay RCL122516R5FKEG provided by its distributors.

SMD Chip Resistor, 16.5 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose
RES SMD 16.5 OHM 2W 2512 WIDE
Fixed Resistor, Metal Glaze/thick Film, 2W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1225
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating2 W
Resistance16.5 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height812.8 µm
Length3.2004 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCL122516R5FKEG.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago