Vishay Dale RCL06126R98FKEA

Resistor Wide Terminal Thick Film 0612 6.98 Ohm 1% 1W ±100ppm/°C Molded Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)1206
Case Code (Metric)1632
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance6.98 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Dimensions
Height660.4 µm
Length1.6002 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL06126R98FKEA.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RCL06126R98FKEA.

Descriptions

Descriptions of Vishay Dale RCL06126R98FKEA provided by its distributors.

Resistor Wide Terminal Thick Film 0612 6.98 Ohm 1% 1W ±100ppm/°C Molded Paper T/R
RES 6.98 OHM .5W 1% 0612 WIDE
RCL0612 100 6R98 1% ET1 E3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)1206
Case Code (Metric)1632
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance6.98 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Dimensions
Height660.4 µm
Length1.6002 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL06126R98FKEA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago