Stackpole Electronics RC14KB1M00

Res Carbon Composition 1M Ohm 10% 1/4W Molded AXL Thru-Hole Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance1 MΩ
Tolerance10 %
Dimensions
Diameter2.4 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RC14KB1M00.

Stackpole Electronics
Datasheet9 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RC14KB1M00.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RC14KB1M00 provided by its distributors.

Res Carbon Composition 1M Ohm 10% 1/4W Molded AXL Thru-Hole Bulk
RES, CC, 1/4W, 1 Mohm, 10%
RES 1M OHM 10% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance1 MΩ
Tolerance10 %
Dimensions
Diameter2.4 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RC14KB1M00.

Stackpole Electronics
Datasheet9 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago