Yageo RC0201FR-07365RL

SMD Chip Resistor, 365 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance365 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201FR-07365RL.

Datasheet8 pages9 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-7.99%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0201FR-07365RL.

Related Parts

Descriptions

Descriptions of Yageo RC0201FR-07365RL provided by its distributors.

SMD Chip Resistor, 365 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 365 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 365Ohm 0.05W 1/20W

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR07365RL

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance365 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201FR-07365RL.

Datasheet8 pages9 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago