Sullins RBB06DHHN

12 Position ( 2 x 6 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPolyphenylene
MountThrough Hole
Technical
Connector TypeHairpin Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions12
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height15.5 mm
Length29 mm
Pitch1.27 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Sullins RBB06DHHN.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-15.66%

Engineering Resources

View Evaluation kits and Reference designs for Sullins RBB06DHHN.

Related Parts

Descriptions

Descriptions of Sullins RBB06DHHN provided by its distributors.

12 Position ( 2 x 6 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge
CONN EDGE DUAL FMALE 12POS 0.050

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPolyphenylene
MountThrough Hole
Technical
Connector TypeHairpin Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions12
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height15.5 mm
Length29 mm
Pitch1.27 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Sullins RBB06DHHN.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant