ROHM RB160MM-90

900 µm 1 A 90 V 100 µA 150 °C 30 A 90 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Peak Reverse Current100 µA
Reverse Voltage90 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB160MM-90.

Upverter
Datasheet8 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM RB160MM-90.

Descriptions

Descriptions of ROHM RB160MM-90 provided by its distributors.

900 µm 1 A 90 V 100 µA 150 °C 30 A 90 V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Peak Reverse Current100 µA
Reverse Voltage90 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB160MM-90.

Upverter
Datasheet8 pages4 years ago