Raspberry Pi RASPBERRY PI PICO

Development Boards / Evaluation Boards / Verification Boards
$ 4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi RASPBERRY PI PICO.

SOS electronic

Datasheet28 pages5 years ago

TME

Inventory History

3 month trend:
-25.65%

Descriptions

Descriptions of Raspberry Pi RASPBERRY PI PICO provided by its distributors.

Development Boards / Evaluation Boards / Verification Boards
IO:26 GPIO;:2 UART,2 I2C,2 SPI,16 PWM ;:12 500ksps ADC;:3 ARM Serial Wire Debug;:micro-USB B ,VSYS ,3V3 ;:BOOTSEL , LED( GPIO25) 2 133MHz RP2040 RP2040 - 51mm*21mm
Mcu Board, Rpi Pico, 264Kb, 133Mhz; Soc Type:-; Core Type:32-Bit Rp2040 Arm Cortex-M0+; No. Of Cores:2Cores; Gpu:Not Available; Cpu Speed:133Mhz; Ram Memory Size:264Kb; Usb Ports:Micro Usb 1.1 X 1; Ethernet Ports:-; Hdmi Ports:- |Raspberry Pi RASPBERRY PI PICO

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi