KEMET R73UN13304000J

Cap Film 0.0033uF 2000V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance3.3 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)2 kV
Dimensions
Height - Seated (Max)15.0876 mm
Lead Pitch22.5044 mm
Length26.4922 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET R73UN13304000J.

Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
TME
Datasheet20 pages8 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago

Inventory History

3 month trend:
-0.57%

Engineering Resources

View Evaluation kits and Reference designs for KEMET R73UN13304000J.

Related Parts

Descriptions

Descriptions of KEMET R73UN13304000J provided by its distributors.

Cap Film 0.0033uF 2000V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bulk
Radial FILM CAPACITOR R73 500V 3300pF ±5% 1.043Lx0.236W 26.50mmx6.00mm
KEMET R73UN13304000J Film Capacitor, 3300 pF, 2 kV, R73 Series,5%, Radial Leaded, PP (Polypropylene)
CAP, 3300PF, 2 KV, 5%, PP, RADIAL; Capacitance: 3300pF; Voltage Rating: 2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R73 Series; Capacitor Case Style: Radial Box; Capacitor Te

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance3.3 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)2 kV
Dimensions
Height - Seated (Max)15.0876 mm
Lead Pitch22.5044 mm
Length26.4922 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET R73UN13304000J.

Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
TME
Datasheet20 pages8 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant