Powerex R7221405ESOO

Diode Gp 1.4KV 500A DO200AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Average Rectified Current500 A
Max Reverse Voltage (DC)1.4 kV
PackagingBulk
Reverse Recovery Time3 µs

Documents

Download datasheets and manufacturer documentation for Powerex R7221405ESOO.

iiiC
Datasheet4 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex R7221405ESOO.

Related Parts

Descriptions

Descriptions of Powerex R7221405ESOO provided by its distributors.

DIODE GP 1.4KV 500A DO200AB
Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:1400V; Package/Case:R72; Current Rating:500A; Forward Current:500A; Forward Voltage:2.25V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
MountChassis Mount
Technical
Average Rectified Current500 A
Max Reverse Voltage (DC)1.4 kV
PackagingBulk
Reverse Recovery Time3 µs

Documents

Download datasheets and manufacturer documentation for Powerex R7221405ESOO.

iiiC
Datasheet4 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant