KEMET R71MF2470AA00J

Cap Film 0.047uF 420V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105C Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)220 V
Voltage Rating (DC)420 V
Dimensions
Depth4 mm
Height9 mm
Lead Pitch10 mm
Length13 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET R71MF2470AA00J.

Related Parts

Descriptions

Descriptions of KEMET R71MF2470AA00J provided by its distributors.

Cap Film 0.047uF 420V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105C Bulk
Radial film capacitor 5% 47nF 220V
Film Capacitors 420volts 0.047uF 5%
0,047U 420V |Kemet R71MF2470AA00J
CAP, 0.047UF, 420V, FILM, RADIAL; Capacitance: 0.047µF; Voltage Rating: 420V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R71 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)220 V
Voltage Rating (DC)420 V
Dimensions
Depth4 mm
Height9 mm
Lead Pitch10 mm
Length13 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant