Leviton R62-WT899-0KW

Leviton 20 Amp NEMA 5-20R Smartlock Pro GFCI Tamper and Weather Resistant Receptacle (WT899-0KW). More details:...

Submit Request for Quote

Unfortunately we do not know of any distributors for R62-WT899-0KW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Leviton R62-WT899-0KW.

Descriptions

Descriptions of Leviton R62-WT899-0KW provided by its distributors.

Leviton 20 Amp NEMA 5-20R Smartlock Pro GFCI Tamper and Weather Resistant Receptacle (WT899-0KW). More details: Product Type: GFCI Receptacle Maximum Amperage: 20 amps Nema Type: 5-20R Volts: 125 volts Color: White Color Family: White Number in Package: 1 Number of Wires: 3 Assembled Width: 1.7 in. Voltage: 125 volts Material: Polycarbonate Receptacle Outlet Type: Weather Resistant UL Listed: Yes Assembled Height: 4.15 in. Weather Resistant: Yes Grounded: Yes CSA LIsted: Yes Assembled Depth: 1.13 in. Outlet Type: GFCI Gauge: 14 - 10 Ga. CSA Listed: Yes GFCI: Yes Number of Poles: 2 Switch Type: Residential
The Leviton 20 Amp Weather-Resistant Tamper-Resistant (WR/TR) SmartlockPro Slim GFCI is UL Listed to comply with the NEC Code which mandates all receptacles in exterior locations to carry a "Weather-Resistant" rating. Built with UV stabilized engineering thermoplastic for high cold impact resistance, the WR/TR GFCI devices feature stainless steel straps and mounting screws, as well as a conformal coated PC board to protect critical components from moisture. Specially designed to help protect children from electrical hazards in homes and childcare facilities, the WT899 is tamper-resistant to meet the latest requirements for new or renovated residential construction. This GFCI is ideal for exterior use and covers must be used with WR GFCI receptacles per the NEC Code. The device combines professional grade lockout action with the slimmest profile on the market. Color: White.

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO INC
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc