Renesas R5F61668RD50BGV

Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins176
Technical
Frequency50 MHz
InterfaceEBI/EMI, I2C, IrDA, SCI, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os92
Number of Programmable I/O92
Number of Timers/Counters2
Operating Supply Voltage3.3 V
Oscillator TypeExternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size56 kB

Documents

Download datasheets and manufacturer documentation for Renesas R5F61668RD50BGV.

Engineering Resources

View Evaluation kits and Reference designs for Renesas R5F61668RD50BGV.

Descriptions

Descriptions of Renesas R5F61668RD50BGV provided by its distributors.

Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion)
MCU 16-bit/32-bit H8S CISC 1024KB Flash 3.3V 176-Pin LFBGA
1MB 1M x 8 FLASH H8SX 32-Bit Microcontroller H8® H8SX/1600 Series R5F61668 176 Pin 50MHz 3.3V 176-LFBGA
IC MCU 32BIT 1MB FLASH 176LFBGA
Renesas MCUs with high speed and high performance, characteristically supporting a rich variety of peripheral functions, PCs, storage, printers, scanners digital consumer appliances, industrial equipment (industrial, manufacturing equipment control)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
MountSurface Mount
Number of Pins176
Technical
Frequency50 MHz
InterfaceEBI/EMI, I2C, IrDA, SCI, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os92
Number of Programmable I/O92
Number of Timers/Counters2
Operating Supply Voltage3.3 V
Oscillator TypeExternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size56 kB

Documents

Download datasheets and manufacturer documentation for Renesas R5F61668RD50BGV.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago