Renesas R5F212J1SNSP

8-BIT Flash 8 Mhz Microcontroller PDSO20

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLSSOP
MountSurface Mount
Number of Pins20
Technical
Frequency8 MHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Number of Timers/Counters4
RAM Size384 B

Documents

Download datasheets and manufacturer documentation for Renesas R5F212J1SNSP.

Engineering Resources

View Evaluation kits and Reference designs for Renesas R5F212J1SNSP.

Descriptions

Descriptions of Renesas R5F212J1SNSP provided by its distributors.

8-BIT FLASH 8 MHz MICROCONTROLLER PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageLSSOP
MountSurface Mount
Number of Pins20
Technical
Frequency8 MHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Number of Timers/Counters4
RAM Size384 B

Documents

Download datasheets and manufacturer documentation for Renesas R5F212J1SNSP.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago