Renesas R5F212BCSNFP#V2

16-bit Microcontrollers - MCU MCU 2/5V 128K+2KB Pb-free 64-LQFP TRAY

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureR8C
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, LIN, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage2.2 V
Number of I/Os55
Number of Programmable I/O55
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsPOR, PWM, Voltage Detect, WDT
RAM Size7.5 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Renesas R5F212BCSNFP#V2.

Integrated Device Technology
Datasheet66 pages16 years ago

Inventory History

3 month trend:
-50.35%

Engineering Resources

View Evaluation kits and Reference designs for Renesas R5F212BCSNFP#V2.

Related Parts

Descriptions

Descriptions of Renesas R5F212BCSNFP#V2 provided by its distributors.

16-bit Microcontrollers - MCU MCU 2/5V 128K+2KB Pb-free 64-LQFP TRAY
The R8C/2B is based on the R8C CPU Core. Maximum operating frequency is 20 MHz. A Flash Memory Version is available. Internal Flash Memory is programmable on a single power source.
Mcu, 16Bit, 20Mhz, Lqfp-64; Product Range:R8C/2X Series Microcontrollers; Architecture:R8C; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:128Kb; Ram Memory Size:7.5Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Renesas R5F212BCSNFP#V2

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureR8C
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, LIN, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage2.2 V
Number of I/Os55
Number of Programmable I/O55
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsPOR, PWM, Voltage Detect, WDT
RAM Size7.5 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Renesas R5F212BCSNFP#V2.

Integrated Device Technology
Datasheet66 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago