E-Switch R4HBLKBLKAF0

Switch Rocker ON None (OFF) SPST Quick Connect Curved Rocker 20A 250VAC 250VDC 30000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating20 A
Electrical Life6 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R4HBLKBLKAF0.

Master Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-7.14%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R4HBLKBLKAF0.

Related Parts

Descriptions

Descriptions of E-Switch R4HBLKBLKAF0 provided by its distributors.

Switch Rocker ON None (OFF) SPST Quick Connect Curved Rocker 20A 250VAC 250VDC 30000Cycles
Rocker Switch, SPST, ON-(OFF), 20A, 125V AC, QC 0.250", R4 Series | E-Switch R4HBLKBLKAF0
SWITCH ROCKER SPST-NC 20A 125V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating20 A
Electrical Life6 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R4HBLKBLKAF0.

Master Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant