KEMET R49AI31500001M

Cap Film 0.15UF 20% 800VDC Rad

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating330 V
Voltage Rating (AC)310 V
Voltage Rating (DC)800 V
Dimensions
Height - Seated (Max)16.002 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width10.0076 mm

Inventory History

3 month trend:
-0.85%

Engineering Resources

View Evaluation kits and Reference designs for KEMET R49AI31500001M.

Related Parts

Descriptions

Descriptions of KEMET R49AI31500001M provided by its distributors.

CAP FILM 0.15UF 20% 800VDC RAD
0,15 U 310V |Kemet R49AI31500001M
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating330 V
Voltage Rating (AC)310 V
Voltage Rating (DC)800 V
Dimensions
Height - Seated (Max)16.002 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width10.0076 mm

Compliance

Environmental Classification
RoHSCompliant