Anaren Microwave R3C131350R0G4K0

Res SMD 50 Ohm 2% 1.25W 1313
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0505
Case Code (Imperial)0505
Case Code (Metric)1313
Technical
CompositionThick Film
Frequency12 GHz
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1.25 W
Resistance50 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height558.8 µm
Length1.27 mm
Width1.2192 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave R3C131350R0G4K0.

Anaren Microwave
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave R3C131350R0G4K0.

Related Parts

Descriptions

Descriptions of Anaren Microwave R3C131350R0G4K0 provided by its distributors.

RES SMD 50 OHM 2% 1.25W 1313
MICROWAVE CHIP RESISTOR

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0505
Case Code (Imperial)0505
Case Code (Metric)1313
Technical
CompositionThick Film
Frequency12 GHz
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1.25 W
Resistance50 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height558.8 µm
Length1.27 mm
Width1.2192 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave R3C131350R0G4K0.

Anaren Microwave
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant