C&K Components R20507RR02Q

Switch Rotary DP5T 5 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating5 A
Electrical Life10 kcycles
Index Angle36 °
Index StopsFixed
Max Current Rating5 A
Max Operating Temperature95 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationPC Pins
Throw ConfigurationDP, DP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length12.7 mm
Depth23.37 mm
Length23.37 mm

Documents

Download datasheets and manufacturer documentation for C&K Components R20507RR02Q.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-80.51%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components R20507RR02Q.

Related Parts

Descriptions

Descriptions of C&K Components R20507RR02Q provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Rotary Switches Switch Rotary Dp Slide 5Pos Pc
Rotary Switch, Dp5T, 5A, 125V, Thd; No. Of Switch Positions:5 Position; No. Of Poles:2 Pole; Angle Of Throw:36°; Contact Current Ac Max:5A; Contact Voltage Ac Max:125V; Product Range:-; Illumination:Non Illuminated; Contact Current Rohs Compliant: Yes |C&k Components R20507RR02Q

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • R20507RR02Q.

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating5 A
Electrical Life10 kcycles
Index Angle36 °
Index StopsFixed
Max Current Rating5 A
Max Operating Temperature95 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationPC Pins
Throw ConfigurationDP, DP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length12.7 mm
Depth23.37 mm
Length23.37 mm

Documents

Download datasheets and manufacturer documentation for C&K Components R20507RR02Q.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago