Raltron Electronics R2016-25.000-18-F-3030-TR-NS1

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Production
Datasheet

Technical Specifications

Technical
Frequency25 MHz
Load Capacitance18 pF
Schedule B8541600080
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-25.000-18-F-3030-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2016-25.000-18-F-3030-TR-NS1.

Descriptions

Descriptions of Raltron Electronics R2016-25.000-18-F-3030-TR-NS1 provided by its distributors.

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Surface Mount Crystal, 25.000MHz, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±30ppmMHz
RALTRON R2016-25.000-18-F-3030-TR-NS1 Surface Mount Crystal, 25.000 MHz, Fundamental,18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±30ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 2.0x1.6mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency25 MHz
Load Capacitance18 pF
Schedule B8541600080
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-25.000-18-F-3030-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago