E-Switch R1966CBLKBLKEF

Rocker Switch, SPDT, ON-ON, 15A, 125V AC, QC 0.187", R1966 Series | E-Switch R1966CBLKBLKEF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966CBLKBLKEF.

TME
Datasheet1 page22 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-10.23%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966CBLKBLKEF.

Related Parts

Descriptions

Descriptions of E-Switch R1966CBLKBLKEF provided by its distributors.

Rocker Switch, SPDT, ON-ON, 15A, 125V AC, QC 0.187", R1966 Series | E-Switch R1966CBLKBLKEF
R1966 Series 15 A SPST On-On Black Quick Connect Rocker Switch
ESWCH R1966CBLKBLKEF Switches > Rocker > Panel Mount Rocker > Illuminated

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966CBLKBLKEF.

TME
Datasheet1 page22 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant