E-Switch R1966ABLKREDIF

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, QC 0.187", R1966 Series | E-Switch R1966ABLKREDIF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKREDIF.

TME
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.32%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966ABLKREDIF.

Related Parts

Descriptions

Descriptions of E-Switch R1966ABLKREDIF provided by its distributors.

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, QC 0.187", R1966 Series | E-Switch R1966ABLKREDIF
R1966 Series 15 A SPST On-Off Red Quick Connect Rocker Switch
ESWCH R1966ABLKREDIF Switches > Rocker > Panel Mount Rocker > Illuminated

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKREDIF.

TME
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant