E-Switch R1966ABLKBLKIS

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, Solder, R1966 Series | E-Switch R1966ABLKBLKIS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-Off
TerminationLug
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKBLKIS.

Farnell
Datasheet2 pages16 years ago
TME
Datasheet1 page22 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+52.67%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966ABLKBLKIS.

Related Parts

Descriptions

Descriptions of E-Switch R1966ABLKBLKIS provided by its distributors.

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, Solder, R1966 Series | E-Switch R1966ABLKBLKIS
ESWCH R1966ABLKBLKIS Switches > Rocker > Panel Mount Rocker > Illuminated
Switch, Rocker, Spst, 15A, 125Vac, Black; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:R1966 Series; Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch R1966ABLKBLKIS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-Off
TerminationLug
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKBLKIS.

Farnell
Datasheet2 pages16 years ago
TME
Datasheet1 page22 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant