E-Switch R1966ABLKBLKGF

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, QC 0.187", R1966 Series | E-Switch R1966ABLKBLKGF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKBLKGF.

Farnell
Datasheet4 pages6 years ago
Master Electronics
Datasheet2 pages16 years ago
TME
Datasheet1 page22 years ago
Future Electronics
Datasheet4 pages6 years ago

Inventory History

3 month trend:
+25.28%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966ABLKBLKGF.

Related Parts

Descriptions

Descriptions of E-Switch R1966ABLKBLKGF provided by its distributors.

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, QC 0.187", R1966 Series | E-Switch R1966ABLKBLKGF
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 30000Cycles
Rocker Switch, Spst, 15A, 125Vac, Black; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:R1966 Series; Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch R1966ABLKBLKGF
R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch
ESWCH R1966ABLKBLKGF Switches > Rocker > Panel Mount Rocker > Illuminated

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKBLKGF.

Farnell
Datasheet4 pages6 years ago
Master Electronics
Datasheet2 pages16 years ago
TME
Datasheet1 page22 years ago
Future Electronics
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant