📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panduit R100X150V1T

Panduit R100X150V1T Thermal Transfer Turn-Tell Label, 1"Wx1.5"L, Vinyl, White, 2500 Labels
$ 0.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit R100X150V1T.

Sager Electronics

Datasheet1 page14 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+507%

Descriptions

Descriptions of Panduit R100X150V1T provided by its distributors.

Panduit R100X150V1T Thermal Transfer Turn-Tell Label, 1"Wx1.5"L, Vinyl, White, 2500 Labels
Wire Marker, Vinyl, 25.4Mm X 38.1Mm, Wht; Marker Type:Thermal Transfer; Legend:-; Marker Dimensions:25.4Mm X 38.1Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:Turn-Tell Series Rohs Compliant: Yes |Panduit R100X150V1T
The R100X150V1T Thermal Transfer Turn-Tell Label has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and repositioning on wires/cables. It can easily be installed on existing terminated wires/assemblies and
LABEL, TURN-TELL, 25.4X38.1MM, PK2500; Marker Type: -; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Labels; Body Material: Vinyl; Cable Diameter Max: 7.1mm; Cable Diameter Min: 5.6mm; Colour: White; For Use With: TDP43MY; Material: Vinyl

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • R100X150V1T.