Recom Power R-78HB12-0.5

Recom Switching Regulator, 17 - 72V Input, 12V Output, 0.5A | RECOM Power Inc. R-78HB12-0.5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins2
Weight4 g
Technical
Current - Output 1500 mA
Efficiency94 %
FeaturesOTP, SCP
IsolationNon-Isolated
Isolation Voltage3 kV
Max Input Voltage72 V
Max Input Voltage (DC)72 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Power6 W
Max Output Voltage12 V
Max Power Dissipation6 W
Min Input Voltage17 V
Min Input Voltage (DC)17 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current500 mA
Output Power6 W
Output Voltage12 V
Power Rating6 W
Schedule B8504409580
Voltage - Output 112 V
Dimensions
Depth11.5 mm
Height17.5 mm
Length11.5 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-78HB12-0.5.

Upverter
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet7 pages4 years ago
Recom Power
Datasheet4 pages12 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Burklin Elektronik
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+26.60%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R-78HB12-0.5.

Related Parts

Descriptions

Descriptions of Recom Power R-78HB12-0.5 provided by its distributors.

Recom Switching Regulator, 17 - 72V Input, 12V Output, 0.5A | RECOM Power Inc. R-78HB12-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg
Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 17V - 72V Input
DC/DC converter, 17-72 VDC, 6 W, 1 output, 12 VDC, 94 % efficiency, R-78HB12-0.5
Recom International R-78HB12-0.5 DC/DC Converter SIP3 17-72V In 12V Out
Dc-Dc Converter, 12V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:6W; Output Current Max:500Ma; Product Range:R-78Hbxx Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:17V Rohs Compliant: Yes |Recom Power R-78HB12-0.5
Outputs = 1 / Output Voltage V = 12 / Output Current mA = 500 / Input Voltage Min. V = 17 / Input Voltage Max. V = 72 / Output Type = Fixed / Rated Power W = 6 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 94 / Ripple & Noise (V) mV = 20 / Protection Type = Short-Circuit Protection / MTBF h = 7395000 / Length mm = 11.5 / Width mm = 8.5 / Height mm = 17.5

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099170

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins2
Weight4 g
Technical
Current - Output 1500 mA
Efficiency94 %
FeaturesOTP, SCP
IsolationNon-Isolated
Isolation Voltage3 kV
Max Input Voltage72 V
Max Input Voltage (DC)72 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Power6 W
Max Output Voltage12 V
Max Power Dissipation6 W
Min Input Voltage17 V
Min Input Voltage (DC)17 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current500 mA
Output Power6 W
Output Voltage12 V
Power Rating6 W
Schedule B8504409580
Voltage - Output 112 V
Dimensions
Depth11.5 mm
Height17.5 mm
Length11.5 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-78HB12-0.5.

Upverter
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet7 pages4 years ago
Recom Power
Datasheet4 pages12 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Burklin Elektronik
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant