Samtec QTH-060-03-L-D-A

Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Depth7.11 mm
Lead Pitch500 µm
Length40 mm
Mated Stacking Heights11 mm
Pitch500 µm
Row Spacing3.9 mm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-03-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page2 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Factory Futures
Datasheet7 pages12 years ago
Farnell
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-32.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QTH-060-03-L-D-A.

Related Parts

Descriptions

Descriptions of Samtec QTH-060-03-L-D-A provided by its distributors.

Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
(0.50 MM) .0197 INCH HIGH SPEED GROUND PLANE HEADER Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
HEADER, 0.5MM, DUAL, 120WAY; Product Range: QTH Series; No. of Contacts: 120Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.9mm; Contact Plating: Gold Pla
Mezzanine Conn, Header, 120Pos, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qth Seriesrohs Compliant: Yes |Samtec QTH-060-03-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH06003LDA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Depth7.11 mm
Lead Pitch500 µm
Length40 mm
Mated Stacking Heights11 mm
Pitch500 µm
Row Spacing3.9 mm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-03-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page2 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Factory Futures
Datasheet7 pages12 years ago
Farnell
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant