Samtec QTH-060-01-L-D-A-TR

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Current Rating1 A
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Pitch508 µm
Row Spacing3.9 mm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-L-D-A-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page16 years ago

Inventory History

3 month trend:
+211%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QTH-060-01-L-D-A-TR.

Related Parts

Descriptions

Descriptions of Samtec QTH-060-01-L-D-A-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
Connector, Stacking, Header, 120 Position, 2Row, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTH-060-01-L-D-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Current Rating1 A
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Pitch508 µm
Row Spacing3.9 mm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-L-D-A-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant