Samtec QSH-060-01-L-D-A-K-TR

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Length41.27 mm
Mated Stacking Heights25 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-060-01-L-D-A-K-TR.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page2 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-15.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QSH-060-01-L-D-A-K-TR.

Related Parts

Descriptions

Descriptions of Samtec QSH-060-01-L-D-A-K-TR provided by its distributors.

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R
.5 MM DOUBLE ROW HS SOCKET ASSEMBLY Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Conn, Stacking, Rcpt, 120Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-060-01-L-D-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-060-01-L-D-A-K-TR.
  • QSH-06001LDAKTR
  • QSH06001LDAKTR

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Length41.27 mm
Mated Stacking Heights25 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-060-01-L-D-A-K-TR.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page2 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant