onsemi QSE113

FAIRCHILD SEMICONDUCTOR QSE113 Phototransistor, 880 nm, 25 , 100 mW, 2 Pins, Side Looking
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack, Clear
MountThrough Hole
Number of Pins2
Weight135 mg
Technical
Breakdown Voltage30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time8 µs
Input Current100 µA
Lens StyleDomed
Max Collector Current1.5 mA
Max Input Current100 µA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
OrientationSide View
Output Power100 mW
Output Voltage30 V
PackagingBulk
Peak Wavelength880 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time8 µs
Schedule B8541407080
Viewing Angle25 °
Voltage Rating (DC)30 V
Wavelength880 nm
Dimensions
Height5.08 mm
Lead Length12.7 mm
Length4.44 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSE113.

Fairchild Semiconductor
Datasheet4 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
X-ON
Datasheet6 pages6 years ago
Jameco
Datasheet5 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSE113.

Related Parts

Descriptions

Descriptions of onsemi QSE113 provided by its distributors.

FAIRCHILD SEMICONDUCTOR QSE113 Phototransistor, 880 nm, 25 , 100 mW, 2 Pins, Side Looking
The QSE113/114 is a silicon phototransistor encapsulated in a wide angle, infrared transparent, black plastic sidelooker package.
INFRARED PHOTOTRANSISTOR; Transistor Polarity:NPN; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:25°; Transistor Case Style:Side Looking; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ic Typ:1.5mA; External Depth:2.54mm; External Length / Height:5.08mm; External Width:4.44mm; Fall Time tf:8µs; Half Angle:25°; Lead Length:12.7mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Package / Case:Side Emitting; Peak Spectral Response Wavelength:880nm; Peak Wavelength:880nm; Rise Time:8µs; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:Radial Leaded; Transistor Type:Photo; Voltage Vcc:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE113.

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack, Clear
MountThrough Hole
Number of Pins2
Weight135 mg
Technical
Breakdown Voltage30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time8 µs
Input Current100 µA
Lens StyleDomed
Max Collector Current1.5 mA
Max Input Current100 µA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
OrientationSide View
Output Power100 mW
Output Voltage30 V
PackagingBulk
Peak Wavelength880 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time8 µs
Schedule B8541407080
Viewing Angle25 °
Voltage Rating (DC)30 V
Wavelength880 nm
Dimensions
Height5.08 mm
Lead Length12.7 mm
Length4.44 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSE113.

Fairchild Semiconductor
Datasheet4 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
X-ON
Datasheet6 pages6 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago