📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

PULS QS40.241

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
$ 1,089.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS QS40.241.

IHS

Datasheet28 pages10 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+34.43%

Related Parts

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaLS200-5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 5V, Option: Internal fan
TDK-LambdaFPS100024
Power Supply,AC-DC,24V,40A,100-265V In,Enclosed,Rack Mount,Front End,FPS Series

Descriptions

Descriptions of PULS QS40.241 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
POWER SUPPLY, SINGLE PHASE INPUT, 24VDC OUTPUT VOLTAGE, 40A OUTPUT CURRENT
PULS QS40.241 DIN Rail Power Supply Single Phase 24VDC 40A 960W
Switched-mode power supply 24 VDC 960 W, QS40.241, Puls
DIN rail power supplies for 1-phase system, 24 V, 40 A
AC/DC Power Supply Single-OUT 24V 40A 960W 7-Pin
POWER SUPPLY, 960W, 100-240VAC 1PH, 24-2
PULS QS40.241 Power Supply Brand: PULS. Part Number: QS40.241. Puls Power Supply, 100 to 240 VAC Input, 24 to 28 VDC Output, 960 W, 34.3 to 40 A, DIN Rail Mount, 125 mm Width, 127 mm Depth, 124 mm Height. Additional Description: PULS-QS40.241 Pwr Supply, 1PH, 24-28VDC, 960W. Catalog Description: Power Supply, 960W, 120-240VAC 1PH, 24-28VDC, 40-34.3A..

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply